STMicroelectronics MC1458 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps High performance dual op-amps with wide input common-mode voltage range 775In Stock
5,000Expected 4/5/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 500 mV/us 5 mV 500 nA +/- 22 V +/- 5 V 3.4 mA 25 mA 70 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MC1458 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High performance dual op-amps with wide input common-mode voltage range 225In Stock
5,000Expected 4/5/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 800 mV/us 1 mV 800 nA 22 V - 22 V 2.3 mA 20 mA 70 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC1458 Reel, Cut Tape, MouseReel