Microchip MCP6V06 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps SNGL Auto-Zero Op Amp E Temp 151In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 500 mV/us 3 uV 5 nA 5.5 V 1.8 V 300 uA 22 mA 120 dB 82 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V06 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Sngl Auto-Zero Op Amp E Temp Non-Stocked Lead-Time 4 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 1.3 MHz 500 mV/us 3 uV 5 nA 5.5 V 1.8 V 120 dB 82 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V06 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps SNGL Auto-Zero Op Amp E Temp Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 1.3 MHz 500 mV/us 3 uV 5 nA 5.5 V 1.8 V 120 dB 82 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V06 AEC-Q100 Reel