Reel Isolation Amplifiers

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWE 1,269In Stock
12,000Expected 30/9/2026
Min.: 1
Mult.: 1
: 2,000

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 50 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO124U
4,996Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 90
: 1,000

ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB
2,800On Order
Min.: 1
Mult.: 1
Max.: 80
: 350

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVQ1
995Expected 8/6/2026
Min.: 1
Mult.: 1
Max.: 50
: 1,000

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier
2,261On Order
Min.: 1
Mult.: 1
: 400

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-1-V input basi
2,995Expected 1/7/2026
Min.: 1
Mult.: 1
: 3,000

AMC0230S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 50mV-input reinforced isolated
1,000Expected 17/6/2026
Min.: 1
Mult.: 1
: 1,000

AMC0302D 1 Channel 3 kV Reinforced Isolated - 100 dB 40 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input reinforced is
1,000Expected 1/7/2026
Min.: 1
Mult.: 1
: 1,000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr
750Expected 15/6/2026
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500V-inpu t reinforced isolat
750Expected 15/6/2026
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei
750Expected 17/6/2026
Min.: 1
Mult.: 1
: 750

1 Channel 1500 Vrms Reinforced Isolated 145 kHz 900 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 0-V to 5-V input pr ecision voltage sens AMC1351DWV
3,965Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 50
: 1,000

AMC1351 1 Channel 5000 Vrms Galvanic 300 kHz 300 uV 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei
1,475Expected 22/6/2026
Min.: 1
Mult.: 1
Max.: 60
: 500

AMC1411 Precision 275 kHz 15 nA 1.5 mV 5.5 V 3 V 360 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w
725Expected 15/6/2026
Min.: 1
Mult.: 1
: 750

AMC0380D-Q1 1 Channel 1000 Vrms 145 kHz 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w
750Expected 1/7/2026
Min.: 1
Mult.: 1
: 750

#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1500V-input reinfo
750Expected 1/7/2026
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Nisshinbo Isolation Amplifiers ISO Amplifier Video 4.5 to 5.5V -55dB Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

NJM41005 1 Channel - 55 dB 5.5 V 4.5 V 10 mA - 40 C + 105 C SMD/SMT SOT-23-5 Reel
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

AMC0211D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 25
: 3,000

AMC0211R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 25
: 3,000

AMC0211S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 25
: 3,000

AMC0230D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-50-mV input re Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 25
: 1,000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2V-input reinforced isolated Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 350
: 1,000

AMC0311D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 100 uV 5.5 V 3 V 4.4 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2V-input reinforced isolated Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 50
: 1,000

1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel