Isolation Amplifiers

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWER 175In Stock
2,000Expected 16/7/2026
Min.: 1
Mult.: 1

AMC3302 1 Channel 1200 Vrms Capacitive 340 kHz - 101 dB - 36 uA 15 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWE 1,332In Stock
6,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 2,000

AMC3302 1 Channel 4250 Vrms Capacitive 340 kHz - 101 dB - 28.5 uA 50 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input precision cu 4,433In Stock
Min.: 1
Mult.: 1
: 2,000

AMC3302 1 Channel 1200 Vrms Capacitive 340 kHz - 101 dB - 36 uA 15 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWVR 249In Stock
Min.: 1
Mult.: 1

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 738In Stock
1,000Expected 27/7/2026
Min.: 1
Mult.: 1
: 1,000

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVQ1 38In Stock
2,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1,000

AMC1301 1 Channel 5000 Vrms Galvanic 1 MHz 210 kHz 92 dB - 60 uA 50 uV 5.5 V 3 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUB A 5 A 595-AMC1100DUB 53In Stock
2,100Expected 24/7/2026
Min.: 1
Mult.: 1
: 350

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWVR 206In Stock
448On Order
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC A 595-AMC1100DWV 53In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

AMC1100 1 Channel 4.25 kVrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUBR A 5 A 595-AMC1200BDUBR 176In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWVR A 5 A 595-AMC1200BDWVR 28In Stock
1,024Expected 24/7/2026
Min.: 1
Mult.: 1
Max.: 80

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300DWVR 115In Stock
192Expected 21/9/2026
Min.: 1
Mult.: 1

AMC1300 1 Channel 5000 Vrms Galvanic 230 kHz 100 dB - 24 uA 2 mV 5.5 V 4.5 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300DWV 33In Stock
2,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1,000

AMC1300 1 Channel 5000 Vrms Galvanic 230 kHz 100 dB - 24 uA 2 mV 5.5 V 4.5 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWV 421In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVRQ1 215In Stock
Min.: 1
Mult.: 1

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER 16In Stock
4,320On Order
Min.: 1
Mult.: 1

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 200 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWE 31In Stock
12,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2,000

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 50 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-1-V i nput precision volt 8In Stock
12,000On Order
Min.: 1
Mult.: 1
: 2,000

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 50 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp 6In Stock
850On Order
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp 7In Stock
3,175On Order
Min.: 1
Mult.: 1
Max.: 50

ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Automotive 2V-input reinforced isolated
6,645Expected 4/12/2026
Min.: 1
Mult.: 1
Max.: 350
: 1,000

AMC0311D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 100 uV 5.5 V 3 V 4.4 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2V-input reinforced isolated
12,666On Order
Min.: 1
Mult.: 1
Max.: 450
: 1,000

AMC0311S-Q1 1 Channel 3 kV rms Galvanic 145 kHz 3 nA 150 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWV A 59 A 595-AMC1200BDWV
30,424Expected 21/8/2026
Min.: 1
Mult.: 1
: 1,000

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311BDWV
8,136On Order
Min.: 1
Mult.: 1
Max.: 110
: 1,000

AMC1311 1 Channel 5000 Vrms Galvanic 275 kHz 15 nA 1.5 mV 5.5 V 3 V 7.1 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311BQDWVQ1
28,999Expected 7/1/2027
Min.: 1
Mult.: 1
: 1,000

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 1.5 mV 5.5 V 3 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel