AD620 Series Instrumentation Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP 3,500In Stock
Min.: 1
Mult.: 1

AD620 1 Channel 1 MHz 1.2 V/us 110 dB 2 nA 30 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 98W COST,LOW POWER IN AMP 6,020In Stock
Min.: 1
Mult.: 1

AD620 1 Channel 1 MHz 1.2 V/us 93 dB 500 pA 30 mV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP 1,262In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD620 1 Channel 1 MHz 1.2 V/us 80 dB 1 nA 50 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers IC,LOW COST IN AMP IC 20,758In Stock
Min.: 1
Mult.: 1
Reel: 750

AD620 1 Channel 1 MHz 1.2 V/us 93 dB 500 pA 30 mV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP 301In Stock
200Expected 27/7/2026
Min.: 1
Mult.: 1

AD620 1 Channel 1 MHz 1.2 V/us 120 dB 1 nA 15 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers IC, LOW COST IN AMP IC 597In Stock
Min.: 1
Mult.: 1
Reel: 750

AD620 1 Channel 1 MHz 1.2 V/us 80 dB 1 nA 50 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW COST LOW POWER IN AMP 244In Stock
2,500Expected 29/7/2026
Min.: 1
Mult.: 1
Reel: 2,500

AD620 1 Channel 1 MHz 1.2 V/us 73 dB 2 nA 125 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP
9,072On Order
Min.: 1
Mult.: 1

AD620 1 Channel 1 MHz 1.2 V/us 93 dB 500 pA 30 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube