LFCSP-16 Instrumentation Amplifiers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp 5,720In Stock
Min.: 1
Mult.: 1
Max.: 5,720
: 1,500

AD8224 2 Channel 1.5 MHz 2 V/us 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp 6,769In Stock
Min.: 1
Mult.: 1
Max.: 6,769
: 1,500

AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 201In Stock
Min.: 1
Mult.: 1
Max.: 201

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 49 nA 10 uV 5.5 V 4.5 V 2.7 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp 1,130In Stock
Min.: 1
Mult.: 1
Max.: 1,130

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp 5,374In Stock
7,500Expected 5/10/2026
Min.: 1
Mult.: 1
Max.: 11,961
: 1,500

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 20 nA 200 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp 142In Stock
1,500Expected 15/3/2027
Min.: 1
Mult.: 1
Max.: 1,554

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp

AD8231 1 Channel 110 dB 250 pA 15 uV 6 V 3 V 5 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp 325In Stock
Min.: 1
Mult.: 1
Max.: 325

AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp 2,096In Stock
Min.: 1
Mult.: 1
Max.: 2,096

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 35 nA 100 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Instrumentation Amplifiers Low Cost Wide Gain Signal Sensor Amp 795In Stock
Min.: 1
Mult.: 1
Max.: 762

AD8557 1 Channel 2 MHz 96 dB 18 nA 10 uV 5.5 V 2.7 V 1.8 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 190In Stock
Min.: 1
Mult.: 1
Max.: 190

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 49 nA 10 uV 5.5 V 4.5 V 2.7 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp

AD8231 1 Channel 2.7 MHz 1.1 V/us 110 dB 500 pA 4 uV 6 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp

AD8231 1 Channel 2.7 MHz 1.1 V/us 110 dB 500 pA 4 uV 6 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 20 nA 100 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel