SSOP-8 High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V
152In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

NJM2136 1 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 820 uA - 40 C + 85 C SMD/SMT SSOP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

NJM2136 1 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 820 uA - 40 C + 85 C SMD/SMT SSOP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

NJM2137 2 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 1.5 mA - 40 C + 85 C SMD/SMT SSOP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

NJM2137 2 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 1.5 mA - 40 C + 85 C SMD/SMT SSOP-8 Reel
Nisshinbo High Speed Operational Amplifiers Dual High Speed Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

NJM2742 2 Channel 2 MHz 7 V/us 110 dB 50 dB 400 nA 12 mV 32 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT SSOP-8 Reel