780 uA Differential Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful 7,010In Stock
Min.: 1
Mult.: 1
: 3,000

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 370 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful A 595-THS4561IDGKT 2,781In Stock
Min.: 1
Mult.: 1
: 2,500

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 600 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful A 595-THS4561IDGKR 4,439In Stock
Min.: 1
Mult.: 1
: 250

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 600 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful
5,977Expected 26/6/2026
Min.: 1
Mult.: 1
Max.: 300
: 3,000

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 370 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel