Current Sense Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
DIOO Microcircuits Current Sense Amplifiers 75 V Common-Mode Voltage, High-Side Current-Sense Amplifier with Comparator and Reference Non-Stocked
Min.: 5,000
Mult.: 5,000

1 Channel 440 kHz - 100 mV to 75 V 100 dB 220 uA 20 uV 40 V 3 V 620 uA - 40 C + 125 C SMD/SMT SOIC-8
DIOO Microcircuits Current Sense Amplifiers 75 V Common-Mode Voltage, High-Side Current-Sense Amplifier with Comparator and Reference Non-Stocked
Min.: 6,000
Mult.: 6,000

1 Channel 440 kHz - 100 mV to 75 V 100 dB 220 uA 20 uV 40 V 3 V 620 uA - 40 C + 125 C SMD/SMT MSOP-8
DIOO Microcircuits Current Sense Amplifiers 75 V Common-Mode Voltage, High-Side Current-Sense Amplifier with Comparator and Reference Non-Stocked
Min.: 5,000
Mult.: 5,000

1 Channel 110 kHz - 100 mV to 75 V 100 dB 220 uA 20 uV 40 V 3 V 620 uA - 40 C + 125 C SMD/SMT SOIC-8
DIOO Microcircuits Current Sense Amplifiers 75 V Common-Mode Voltage, High-Side Current-Sense Amplifier with Comparator and Reference Non-Stocked
Min.: 6,000
Mult.: 6,000

1 Channel 110 kHz - 100 mV to 75 V 100 dB 220 uA 20 uV 40 V 3 V 620 uA - 40 C + 125 C SMD/SMT MSOP-8
DIOO Microcircuits Current Sense Amplifiers 75 V Common-Mode Voltage, High-Side Current-Sense Amplifier with Comparator and Reference Non-Stocked
Min.: 5,000
Mult.: 5,000

1 Channel 65 kHz - 100 mV to 75 V 100 dB 220 uA 20 uV 40 V 3 V 620 uA - 40 C + 125 C SMD/SMT SOIC-8
DIOO Microcircuits Current Sense Amplifiers 75 V Common-Mode Voltage, High-Side Current-Sense Amplifier with Comparator and Reference Non-Stocked
Min.: 6,000
Mult.: 6,000

1 Channel 65 kHz - 100 mV to 75 V 100 dB 220 uA 20 uV 40 V 3 V 620 uA - 40 C + 125 C SMD/SMT MSOP-8
DIOO Microcircuits Current Sense Amplifiers Voltage Output, High or Low-Side Measurement, Bi-Directional Zero-Drift Series Current Shunt Monitor Non-Stocked
Min.: 5,000
Mult.: 5,000

1 Channel - 100 mV to 75 V 100 dB 220 uA 100 uV 40 V 3 V 620 uA 0.8 % - 40 C + 125 C SMD/SMT SOIC-8