MAX987 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 6,934In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 1,891In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 99In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 391In Stock
2,500Expected 7/5/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SC-70-5 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel