Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,988In Stock
Min.: 1
Mult.: 1
: 3,000

TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,685In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,994In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC70-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT23-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail2Rail 1.1 Vquad nanopwr comparators 1,623In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Quad Comparator 220nA 1.1V to 5.5V 2,100In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 1,747In Stock
Min.: 1
Mult.: 1
: 3,000

TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 1,823In Stock
3,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT23-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 2,472In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS862 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator 3,924In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.8 V 5 V 73 uA 10 mA 7 mV 300 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive rail-to-rail 1.8 V high-speed comparator 11,364In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 300 nA - 40 C + 150 C TS3021H Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.1V nanoPwr SGL Comparator 27,240In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Dual Comparator 220nA 1.1V to 5.5V 16,667In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1,455In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1,858In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 668In Stock
3,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.2 V 5 V 470 uA 64 mA 400 uV 100 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR Quad Volt 1.1 mA 25nA 250mV 2,814In Stock
5,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 2,337In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UFSON-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Hi-Spd Dual Voltage 6,999In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 15 V 8 mA 25 mA 4 mV 500 nA - 40 C + 105 C LM219 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 26,007In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 3,812In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 47,980In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 13,692In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr QUAD Vltg COMPARATOR 45,743In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel