Texas Instruments Analog Comparators

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 54,056In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-THIN-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 2.5-ns du al-channel high-sp 2,502In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 3,290In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull A 595-TLV3012A A 595-TLV3012AIDCKR 8,914In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu A 595-TLV7031DCKR 25,950In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4,754In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 3,592In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel Open Drain 6 uS General Purpose 1.8 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 5,162In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us Differential 1.65 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3011B Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive fast-resp onse basic isolated 1,756In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 2.7 V 25 V 3.7 mA 25 nA - 40 C + 125 C AMC22C11 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 5,742In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Precision 1.65 V 5.5 V 32 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage standard 7,151In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-THIN-14 1 Channel Open Drain Differential 1.65 V 5.5 V 400 uV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 52,433In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-power window comparator w 21,944In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 1 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 111,482In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 2.5-ns h igh-speed rail-to-ra 3,302In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.4 V 5.5 V 4.9 mA 5 mV 5 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 5,860In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us Differential 1.65 V 5.5 V 2.8 uA 5 mA 6 mV 10 pA - 40 C + 125 C TLV3012B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQE/NOPB 2,355In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel
Texas Instruments LM393BIDDFRG4
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 5,788In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-Vto36VmicroPower Compar5-SOT-40to125 A 595-TLV1701AIDRLT 24,659In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enh Nanopwr Push Pull Output Comp A A 595-TLV3701QDBVRG4Q1 7,006In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp A 595 A 595-TLC372MDREP 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 4 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6,395In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 3,754In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Dual Micropower LinC MOS Voltage A 595-T A 595-TLC393QDRG4Q1 3,408In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 4 V 16 V 20 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4,633In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel