OPA455 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps 150-V wide bandwidt h 6.5-MHz high-slew A 595-OPA455IDDAR 350In Stock
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 32 V/us 3.4 mV 100 pA 75 V 6 V 3.2 mA 45 mA 120 dB 33 nV/sqrt Hz HSOIC-8 SMD/SMT Shutdown - 40 C + 85 C OPA455 Tube
Texas Instruments Operational Amplifiers - Op Amps 150-V wide bandwidt h 6.5-MHz high-slew A 595-OPA455IDDA 1,680In Stock
Min.: 1
Mult.: 1
: 2,500

6.5 MHz 32 V/us 3.4 mV 75 V 6 V 3.2 mA 45 mA 120 dB HSOIC-8 SMD/SMT Shutdown - 40 C + 85 C OPA455 Reel, Cut Tape, MouseReel