LF353 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Wideband JFET 7,319In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V 3 V 3.2 mA 60 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF353 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps WIDE BW DUAL JFET IN PUT OP AMP A 926-LF A 926-LF353MX/NOPB 5,978In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 13 V/us 10 mV 200 pA 36 V 10 V 3.6 mA 20 mA 100 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF353 Tube
Texas Instruments Operational Amplifiers - Op Amps WIDE BW DUAL JFET IN PUT OP AMP A 926-LF A 926-LF353M/NOPB 4,131In Stock
17,500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 13 V/us 10 mV 200 pA 36 V 10 V 3.6 mA 20 mA 100 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF353 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps WIDE BW DUAL JFET IN PUT OP AMP 3,330In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 13 V/us 10 mV 200 pA 36 V 10 V 3.6 mA 20 mA 100 dB 16 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LF353 Tube
Texas Instruments Operational Amplifiers - Op Amps Op Amp 121In Stock
6,000On Order
Min.: 1
Mult.: 1

2 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 7 V 3.6 mA 20 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LF353 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual JFET Op Amp A 5 95-LF353D A 595-LF3 A 595-LF353D 6,093In Stock
15,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 7 V 3.6 mA 20 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF353 Reel, Cut Tape, MouseReel