AD790 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 184In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA - 55 C + 125 C AD790 Tube
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 850In Stock
980Expected 19/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA 0 C + 70 C AD790 Tube
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 751In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 6.4 mA 1.5 mV 5 uA 0 C + 70 C AD790 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 1,428In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 1.5 mV 5 uA - 55 C + 125 C AD790 Reel, Cut Tape, MouseReel