MAX516BCNG+

Analog Devices / Maxim Integrated
700-MAX516BCNG
MAX516BCNG+

Mfr.:

Description:
Analog Comparators Quad, DAC-Programmed, CMOS Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.31 $13.31
$10.02 $100.20
$9.51 $285.30
$8.80 $924.00
$8.42 $2,147.10
$8.19 $4,176.90
$8.01 $8,050.05
2,505 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-24
4 Channel
CMOS, TTL
800 ns
General Purpose
4.75 V
16.5 V
10 mA
400 nA
0 C
+ 70 C
MAX516B
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 480 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.8 us
Factory Pack Quantity: 15
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 800 mV to 2.4 V
Part # Aliases: MAX516B
Unit Weight: 1.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.