Texas Instruments INA241B Series Current Sense Amplifiers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,455In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,039In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,225In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,420In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 150 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 100 V 150 dB 35 uA 150 uV 20 V 2.7 V 3.2 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,399In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,478In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,241In Stock
Min.: 1
Mult.: 1

INA241B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5V to 110V Bidirect ional High-precisio 5,537In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241B 1 Channel 1.1 MHz 110 V 166 dB 45 uA 110 V 2.7 V 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,795In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,385In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 1,795In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 1,362In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,065In Stock
Min.: 1
Mult.: 1

INA241B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,379In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 4,508In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,473In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel - 5 V to 110 V 166 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 2,367In Stock
Min.: 1
Mult.: 1

INA241B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOIC-8
Texas Instruments Current Sense Amplifiers AEC-Q100 -4V to 110 V bidirectional high 2,418In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA241B 1 Channel 1.1 MHz - 5 V to 110 V 120 dB 45 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel