3000 Vrms Isolation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Isolation Voltage Isolation Type 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input reinforced is 700In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-50-mV input re
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel