QPA2735D

Qorvo
772-QPA2735D
QPA2735D

Mfr.:

Description:
RF Wireless Misc 13.75-18 GHz LNA Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$68.57 $3,428.50
$54.25 $5,425.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Wireless Misc
RoHS:  
13 GHz to 20 GHz
- 40 C to + 85 C
Die
Gel Pack
Brand: Qorvo
Gain: 26 dB
Maximum Input Frequency: 20 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 13 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.2 dB
Product Type: RF Wireless Misc
Series: QPA2735D
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Low Noise Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.