LTC3775 Series Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Switching Voltage Regulators Hi Freq Sync Buck V Mode DC/DC Cntr 408In Stock
Min.: 1
Mult.: 1
Max.: 408

SMD/SMT MSOP-16 Buck 600 mV to 30.4 V 25 A 1 Output 4.5 V 38 V 14 uA 500 kHz - 40 C + 85 C LTC3775 Tube
Analog Devices Switching Voltage Regulators Hi Freq Sync Buck V Mode DC/DC Cntr 207In Stock
Min.: 1
Mult.: 1
Max.: 207

SMD/SMT QFN-16 Buck 600 mV to 30.4 V 25 A 1 Output 4.5 V 38 V 14 uA 500 kHz - 40 C + 125 C LTC3775 Tube