XCEZ36V,L3XHF

Toshiba
757-XCEZ36VL3XHF
XCEZ36V,L3XHF

Mfr.:

Description:
Zener Diodes 36 V ZENER DIODE, SOD-523(ESC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,400

Stock:
6,400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.139 $0.14
$0.065 $0.65
$0.047 $4.70
$0.04 $20.00
$0.038 $38.00
$0.035 $87.50
Full Reel (Order in multiples of 8000)
$0.033 $264.00
$0.032 $768.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
36 V
SMD/SMT
SOD-523-2
150 mW
100 Ohms
+ 150 C
Single
2 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 0.6 mm
Ir - Reverse Current: 0.1 uA
Length: 1.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.8 mm
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

XCEZ Automotive Zener Diodes

Toshiba XCEZ Automotive Zener Diodes feature 150mW and 300mW power dissipation and 200W peak pulse power. These diodes provide a typical voltage of VZ, which is accorded to the E24 series. The XCEZ zener diodes offer a lineup of 20 products with standard zener voltages ranging from 5.6V to 36V. These diodes also use Zener process to achieve lower dynamic resistance. The XCEZ zener diodes suppress system malfunctions caused by such noise, which can penetrate power supply lines and connectors of various automotive ECUs. These diodes are AEC-Q101 qualified and come in a SOD-523 (1.6mm x 0.8mm) package. Typical applications include automotive and voltage surge protection.