SB830 Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 30V, 8A 2,294In Stock
Min.: 1
Mult.: 1
: 1,250

Schottky Diodes Through Hole D5.4x7.5 Single Si 8 A 30 V 550 mV 155 A 500 uA - 50 C + 150 C SB1/3/5/8 Ammo Pack
Panjit Schottky Diodes & Rectifiers 30V,Schottky,TO-263,8A Non-Stocked Lead-Time 22 Weeks
Min.: 57,600
Mult.: 800
: 800

Si Reel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,ITO-220AC,8A Non-Stocked Lead-Time 18 Weeks
Min.: 58,000
Mult.: 50

Si SB-80FWH Tube