ES1JFL Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 600V 1A Super Fast Rectifier 29,515In Stock
24,000Expected 16/7/2026
Min.: 1
Mult.: 1
Max.: 630
: 3,000

SMD/SMT SOD-123-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 500 nA 35 ns - 55 C + 150 C ES1JFL Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier

SMD/SMT SOD-123FL 600 V 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER 316In Stock
Min.: 1
Mult.: 1
: 10,000

Super Fast Recovery Rectifier ES1JFL Reel, Cut Tape