AS6C626455PIN SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 CMOS SRAM 445In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C Through Hole PDIP-28 Tube
Alliance Memory AS6C6264-55PINTR
Alliance Memory SRAM 64K, LP SRAM, 8K x 8, 2.7 - 5.5V, 28pin 600 mil PDIP, 55ns, Industrial Temp, T&R Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
Reel