74AUP1G09GZ-Q100YL

Nexperia
771-4AUP1G09GZQ100YL
74AUP1G09GZ-Q100YL

Mfr.:

Description:
Logic Gates SOT8065 LO PWR 2INPUT AND GATE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.306 $0.31
$0.195 $1.95
$0.172 $4.30
$0.145 $14.50
$0.131 $32.75
$0.124 $62.00
$0.117 $117.00
$0.108 $270.00
$0.106 $530.00
Full Reel (Order in multiples of 10000)
$0.106 $1,060.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
AND
2 Gate
2 Input
XSON-5
1 Output
19.5 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Temperature Range: - 40 C to + 125 C
Output Current: 20 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 250 mW
Product: Logic Gates
Product Type: Logic Gates
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935691746315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.