550 W RF MOSFET Transistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLC10G18XS-551AVT/SOT1258/REEL 90In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel LDMOS 65 V 62 mOhms, 108 mOhms 1.805 GHz to 1.88 GHz 16.1 dB 550 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLC10G27XS-551AVT/SOT1258/REEL 97In Stock
Min.: 1
Mult.: 1
: 100

Dual N-Channel LDMOS 65 V 62 mOhms, 108 mOhms 2.62 GHz to 2.69 GHz 6.4 dB 550 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLC10G18XS-551AVT/SOT1258/TRAY Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 65 V 62 mOhms, 108 mOhms 1.805 GHz to 1.88 GHz 16.1 dB 550 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Tray
Ampleon RF MOSFET Transistors BLC10G18XS-552AVT/SOT1258/REEL Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
: 100

Dual N-Channel LDMOS 65 V 62 mOhms, 108 mOhms 1.805 GHz to 1.88 GHz 16.1 dB 550 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Reel
Ampleon RF MOSFET Transistors BLC10G18XS-552AVT/SOT1258/TRAY Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 65 V 62 mOhms, 108 mOhms 1.805 GHz to 1.88 GHz 16.1 dB 550 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Tray
Ampleon RF MOSFET Transistors BLC10G22XS-551AVT/SOT1258/REEL Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
: 100

Dual N-Channel LDMOS 65 V 62 mOhms, 108 mOhms 2.1 GHz to 2.2 GHz 16 dB 550 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Reel
Ampleon RF MOSFET Transistors BLC10G22XS-551AVT/SOT1258/TRAY Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 65 V 62 mOhms, 108 mOhms 2.1 GHz to 2.2 GHz 16 dB 550 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Tray
Ampleon RF MOSFET Transistors BLC10G27XS-551AVT/SOT1258/TRAY Non-Stocked Lead-Time 13 Weeks
Min.: 60
Mult.: 60

Dual N-Channel LDMOS 65 V 62 mOhms, 108 mOhms 2.62 GHz to 2.69 GHz 13 dB 550 W - 40 C + 125 C SMD/SMT SOT1258-4-7 Tray