Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Packaging
ROHM Semiconductor Bipolar Transistors - BJT Transistor, BJT PNP -50V (Vceo), -150mA (Ic), 3-Pin 7,125In Stock
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT SOT-723-3 PNP Single 200 mA 50 V 60 V 6 V 500 mV 150 mW 140 MHz 150 C Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT Transistor, BJT NPN 50V (Vceo), 150mA (Ic), 3-Pin 7,002In Stock
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT SOT-723-3 PNP Single 200 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz 150 C Reel, Cut Tape