SLLIMM™ Intelligent Power Modules (IPMs)

STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics IGBT Modules SLLIMM 2nd,3phs 600V shrt-crct 97In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.6 V 10 A 26 W SDIP2F-26 - 40 C + 125 C Bulk
STMicroelectronics IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 12 A, 600 V short-circuit rugged IGBTs 105In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.91 V 12 A 50 W SDIP2B-26 - 40 C + 125 C Tube
STMicroelectronics IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IGBTs 185In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 1.7 V 8 A 30 W SDIP2F-26 - 40 C + 125 C Tube