2 mm Zener Diodes

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging Series
Rectron Zener Diodes 0.5W 18V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

18 V Through Hole DO-35-2 500 mW 5 % 100 nA 21 Ohms - 65 C + 175 C Single 7 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 1 8V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

18 V Through Hole DO-35-2 500 mW 5 % 100 nA 21 Ohms - 65 C + 175 C Single 7 mA Reel
Rectron Zener Diodes 0.5W 19V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

19 V Through Hole DO-35-2 500 mW 5 % 100 nA 23 Ohms - 65 C + 175 C Single 6.6 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 1 9V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

19 V Through Hole DO-35-2 500 mW 5 % 100 nA 23 Ohms - 65 C + 175 C Single 6.6 mA Reel
Rectron Zener Diodes DO-35 500mW Zener 2 0V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

20 V Through Hole DO-35-2 500 mW 5 % 100 nA 25 Ohms - 65 C + 175 C Single 6.2 mA Reel
Rectron Zener Diodes 0.5W 24V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

24 V Through Hole DO-35-2 500 mW 5 % 100 nA 33 Ohms - 65 C + 175 C Single 5.2 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 2 4V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

24 V Through Hole DO-35-2 500 mW 5 % 100 nA 33 Ohms - 65 C + 175 C Single 5.2 mA Reel
Rectron Zener Diodes 0.5W 25V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

25 V Through Hole DO-35-2 500 mW 5 % 100 nA 35 Ohms - 65 C + 175 C Single 5 mA Reel 1N522
Rectron Zener Diodes 0.5W 27V 5% Non-Stocked
Min.: 50,000
Mult.: 2,000

27 V Through Hole DO-35-2 500 mW 5 % 100 nA 41 Ohms - 65 C + 175 C Single 4.6 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 2 7V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

27 V Through Hole DO-35-2 500 mW 5 % 100 nA 41 Ohms - 65 C + 175 C Single 4.6 mA Reel
Rectron Zener Diodes 0.5W 28V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

28 V Through Hole DO-35-2 500 mW 5 % 100 nA 44 Ohms - 65 C + 175 C Single 4.5 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 2 8V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

28 V Through Hole DO-35-2 500 mW 5 % 100 nA 44 Ohms - 65 C + 175 C Single 4.5 mA Reel
Rectron Zener Diodes DO-35 500mW Zener 3 3V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

33 V Through Hole DO-35-2 500 mW 5 % 100 nA 58 Ohms - 65 C + 175 C Single 3.8 mA Reel
Rectron Zener Diodes DO-35 500mW Zener 3 6V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

36 V Through Hole DO-35-2 500 mW 5 % 100 nA 70 Ohms - 65 C + 175 C Single 3.4 mA Reel
Rectron Zener Diodes 0.5W 51V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

51 V Through Hole DO-35-2 500 mW 5 % 100 nA 125 Ohms - 65 C + 175 C Single 2.5 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 5 1V 5% Non-Stocked
Min.: 40,000
Mult.: 10,000
: 10,000

51 V Through Hole DO-35-2 500 mW 5 % 100 nA 125 Ohms - 65 C + 175 C Single 2.5 mA Reel
Rectron Zener Diodes 0.5W 56V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

56 V Through Hole DO-35-2 500 mW 5 % 100 nA 150 Ohms - 65 C + 175 C Single 2.2 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 5 6V 5% Non-Stocked
Min.: 40,000
Mult.: 10,000
: 10,000

56 V Through Hole DO-35-2 500 mW 5 % 100 nA 150 Ohms - 65 C + 175 C Single 2.2 mA Reel
Rectron Zener Diodes 2.4 V DO-35G 500mW Z ener 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

2.42 V Through Hole DO-35-2 500 mW 6 % 50 uA 85 Ohms - 65 C + 200 C Single 5 mA Reel
Rectron Zener Diodes 5.6 V DO-35G 500mW Z ener 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

5.6 V Through Hole DO-35-2 500 mW 7 % 100 nA 25 Ohms - 65 C + 200 C Single 5 mA Reel