2 mm Zener Diodes

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging Series
Rectron Zener Diodes 0.5W 5.1V 5% 18,360In Stock
Min.: 1
Mult.: 1

5.1 V Through Hole DO-35-2 500 mW 5 % 5 uA 17 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes 0.5W 5.6V 5% 33,333In Stock
Min.: 1
Mult.: 1

5.6 V Through Hole DO-35-2 500 mW 5 % 5 uA 11 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes 0.5W 33V 5% 33,875In Stock
Min.: 1
Mult.: 1

33 V Through Hole DO-35-2 500 mW 5 % 100 nA 58 Ohms - 65 C + 175 C Single 3.8 mA Bulk 1N522
Rectron Zener Diodes 0.5W 4.7V 5% 34,276In Stock
Min.: 1
Mult.: 1

4.7 V Through Hole DO-35-2 500 mW 5 % 5 uA 19 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522

onsemi Zener Diodes ZEN SMA REG 1.5W 3.6V TR 5,173In Stock
Min.: 1
Mult.: 1
: 5,000

3.6 V SMD/SMT SMA-2 500 mW 5 % 35.5 uA 9 Ohms - 65 C + 150 C Single 104.2 mA Reel, Cut Tape, MouseReel 1SMA59

onsemi Zener Diodes 3.9V 1.5W 24,694In Stock
Min.: 1
Mult.: 1
: 5,000

3.9 V SMD/SMT SMA-2 500 mW 5 % 12.5 uA 7.5 Ohms - 65 C + 150 C Single 96.1 mA Reel, Cut Tape, MouseReel 1SMA5915B
Rectron Zener Diodes 0.5W 3.3V 5% 40,048In Stock
Min.: 1
Mult.: 1

3.3 V Through Hole DO-35-2 500 mW 5 % 25 uA 28 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes 0.5W 7.5V 5% 10,839In Stock
Min.: 1
Mult.: 1

7.5 V Through Hole DO-35-2 500 mW 5 % 3 uA 6 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes 0.5W 9.1V 5% 4,495In Stock
Min.: 1
Mult.: 1
: 2,000

9.1 V Through Hole DO-35-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 175 C Single 20 mA Ammo Pack 1N522
Rectron Zener Diodes 0.5W 20V 5% 1,683In Stock
Min.: 1
Mult.: 1

20 V Through Hole DO-35-2 500 mW 5 % 100 nA 25 Ohms - 65 C + 175 C Single 6.2 mA Bulk 1N522
Rectron Zener Diodes 0.5W 36V 5% 1,997In Stock
Min.: 1
Mult.: 1

36 V Through Hole DO-35-2 500 mW 5 % 100 nA 70 Ohms - 65 C + 175 C Single 3.4 mA Bulk 1N522
Rectron Zener Diodes 0.5W 2.7V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

2.7 V Through Hole DO-35-2 500 mW 5 % 75 uA 30 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 2 .7V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

2.7 V Through Hole DO-35-2 500 mW 5 % 75 uA 30 Ohms - 65 C + 175 C Single 20 mA Reel
Rectron Zener Diodes DO-35 500mW Zener 3 .3V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

3.3 V Through Hole DO-35-2 500 mW 5 % 25 uA 28 Ohms - 65 C + 175 C Single 20 mA Reel
Rectron Zener Diodes 0.5W 3.6V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

3.6 V Through Hole DO-35-2 500 mW 5 % 15 uA 24 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 3 .6V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

3.6 V Through Hole DO-35-2 500 mW 5 % 15 uA 24 Ohms - 65 C + 175 C Single 20 mA Reel
Rectron Zener Diodes 0.5W 3.9V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

3.9 V Through Hole DO-35-2 500 mW 5 % 10 uA 23 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 3 .9V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

3.9 V Through Hole DO-35-2 500 mW 5 % 10 uA 23 Ohms - 65 C + 175 C Single 20 mA Reel
Rectron Zener Diodes 0.5W 4.3V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

4.3 V Through Hole DO-35-2 500 mW 5 % 5 uA 22 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 4 .3V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

4.3 V Through Hole DO-35-2 500 mW 5 % 5 uA 22 Ohms - 65 C + 175 C Single 20 mA Reel
Rectron Zener Diodes DO-35 500mW Zener 4 .7V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

4.7 V Through Hole DO-35-2 500 mW 5 % 5 uA 19 Ohms - 65 C + 175 C Single 20 mA Reel
Rectron Zener Diodes DO-35 500mW Zener 5 .1V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

5.1 V Through Hole DO-35-2 500 mW 5 % 5 uA 17 Ohms - 65 C + 175 C Single 20 mA Reel
Rectron Zener Diodes DO-35 500mW Zener 5 .6V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

5.6 V Through Hole DO-35-2 500 mW 5 % 5 uA 11 Ohms - 65 C + 175 C Single 20 mA Reel
Rectron Zener Diodes 0.5W 6.0V 5% Non-Stocked
Min.: 28,000
Mult.: 2,000

6 V Through Hole DO-35-2 500 mW 5 % 5 uA 7 Ohms - 65 C + 175 C Single 20 mA Bulk 1N522
Rectron Zener Diodes DO-35 500mW Zener 6 .0V 5% Non-Stocked
Min.: 50,000
Mult.: 10,000
: 10,000

6 V Through Hole DO-35-2 500 mW 5 % 5 uA 7 Ohms - 65 C + 175 C Single 20 mA Reel