18 V Transient Voltage Suppression Diodes - TVS

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 3.3V 1L BIDIR UCLAMP 6,514In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 90 W 10 pF 20 kV 25 kV - 40 C + 85 C UCLAMP33 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.5 Volt 36 Watt 3-Line USB Port 41,434In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 3 Channel 5.5 V SMD/SMT 18 V 6.5 V LLP75-7 240 W 1 pF 15 kV 15 kV - 40 C + 125 C VBUS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 2.5V, 100A 1,953In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 2.5 V SMD/SMT 18 V DFN-2626-10 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C TClamp Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 59,434In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 11.2 V SMD/SMT 18 V 12.6 V DO-219AB-2 400 W 910 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5.0V BI 24,640In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 5 V SOD-962-2 36 W 0.3 pF 11 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 12,340In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 18 V 8 V SC-59-3 (SOT-23-3) 500 W 175 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line ESD Protection 18,250In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 8 V SMD/SMT 18 V 9.6 V SOT-523-3 126 W 1.4 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY, SRFC MNT, 3.3V 750W 7,894In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V SOIC-8 1.8 kW 25 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Array, 5V 78,322In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 5 V SMD/SMT 18 V 6 V SC-89-6 (SOT-666-6) 50 W 0.9 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 14,990In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 18 V 8 V SC-59-3 (SOT-23-3) 500 W 175 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 8 V SMD/SMT 18 V 8 V SC-59-3 (SOT-23-3) 500 W 175 pF 30 kV 30 kV - 55 C + 150 C VGSOT03 - 36 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 15,000In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 18 V 8 V SC-59-3 (SOT-23-3) 500 W 175 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 4,976In Stock
30,000Expected 5/11/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 18 V 8 V SC-59-3 (SOT-23-3) 500 W 175 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 6,797In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 8 V SMD/SMT 18 V 8 V SC-59-3 (SOT-23-3) 500 W 175 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 3.3V 25A 4 LINE 38,680In Stock
29,500Expected 30/9/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V DFN-2626-10 450 W 5 pF 15 kV 25 kV - 55 C + 125 C RCLAMP3304 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes AEC-Q101 19,183In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 10 V SMD/SMT 18 V 11 V 0201 (0603 metric) 72 W 9 pF 24 kV 24 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 11,095In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6 V SLP1616P6-6 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 3.3V, 100A 1,352In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 18 V DFN-2626-10 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C TClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3.3V, 15pF, ESD, SLP1006P2 13,846In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 90 W 10 pF 8 kV 15 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 8 V SMD/SMT 18 V 8 V SC-59-3 (SOT-23-3) 500 W 175 pF 30 kV 30 kV - 55 C + 150 C VGSOT03 - 36 Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 8 V SMD/SMT 18 V 8 V SC-59-3 (SOT-23-3) 500 W 175 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 13,799In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 8.5 V SOD-323-2 0.15 pF 22 kV 30 kV - 40 C + 150 C AQ3522 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 150A 25pF 3,732In Stock
2,500Expected 9/11/2026
Min.: 1
Mult.: 1
: 2,500

Bidirectional 2 Channel 3.3 V SMD/SMT 18 V 3.3 V SOIC-8 3.3 kW 16 pF 30 kV 30 kV - 40 C + 125 C SP03-3.3 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS ARRAY 54,510In Stock
225,000Expected 28/1/2027
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V uDFN-2 0.09 pF 12 kV 18 kV - 40 C + 125 C SP3213 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 12V 6 pF <18V Clamp@1a 91,782In Stock
170,000On Order
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 12 V SMD/SMT 18 V 18 V 0402 (1005 metric) 130 W 6 pF 25 kV 25 kV - 55 C + 125 C GG Reel, Cut Tape, MouseReel