STMicroelectronics Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Rectifier 5,944In Stock
10,000Expected 30/3/2026
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Rectifiers Through Hole DO-41 Single Si 2 A 100 V 690 mV 75 A 400 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schtky Rectifier 3A 45V 0.465V 14,532In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 3 A 45 V 462 mV 75 A 135 mA + 150 C STPS3L45AF Reel, Cut Tape, MouseReel