STWA60N043DM9

STMicroelectronics
511-STWA60N043DM9
STWA60N043DM9

Mfr.:

Description:
MOSFETs N-channel 600 V, 38 mOhm typ., 56 A MDmesh DM9 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.15 $15.15
$10.90 $109.00
$9.66 $1,159.20
$9.42 $4,804.20
$9.16 $9,343.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
56 A
43 mOhms
- 30 V, 30 V
4.5 V
78.6 nC
- 55 C
+ 150 C
312 W
Enhancement
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Series: MDmesh DM9
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N Channel
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MDmesh™ M9 Power MOSFETs

STMicroelectronics MDmesh™ M9 Power MOSFETs feature enhanced device structure, low ON resistance, and low gate charge values. These power MOSFETs offer high reverse diode dv/dt and MOSFET dv/dt ruggedness, high power density, and low conduction losses. The MDmesh M9 Power MOSFETs also offer high switching speed, high efficiency, and low switching power losses. These power MOSFETs are designed with innovative high-voltage super-junction technology that delivers impressive Figure of Merit ((FoM). The high FoM enables higher power levels and density for more compact solutions. Typical applications include servers, telecom data centers, 5G power stations, microinverters, and fast chargers.

STP60N043DM9 MDmesh DM9 Power MOSFET

STMicroelectronics STP60N043DM9 MDmesh DM9 Power MOSFET is designed for medium/high voltage MOSFETs featuring very low RDS(on) per area coupled with a fast-recovery diode. The device implements innovative super-junction MDmesh DM9 technology offering a multi-drain manufacturing process that allows for an enhanced device structure.