EVALST-3PHISOSD

STMicroelectronics
511-EVALST-3PHISOSD
EVALST-3PHISOSD

Mfr.:

Description:
Power Management IC Development Tools 3-phase full shunt current meter evaluation board, ISOSD61 and STM32F413RH

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$148.42 $148.42

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Current & Voltage Meter
ISOSD61, STM32F413RH
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: 3-Phase Full Shunt Current Meter Evaluation Board Based on ISOSD61 and STM32F413RH
For Use With: Isolated Sigma-Delta Modulator, 32 bit ARM Cortex MCU
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALST-3PHISOSD Evaluation Board

STMicroelectronics EVALST-3PHISOSD Evaluation Board implements a complete 3-phase current meter with low-cost shunt current sensors. The solution is based on the ISOSD61 device, a single channel, galvanically isolated, second-order sigma-delta modulator, measuring current for each phase through a shunt current sensor. Sensing circuitry and PCB layout are optimized to maximize the signal-to-noise ratio for optimal accuracy.