POL-2G

Fortebit
100-POL-2G
POL-2G

Mfr.:

Description:
Mobile Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - Quadband 2G version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$194.18 $194.18

Product Attribute Attribute Value Select Attribute
Fortebit
Product Category: Mobile Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
I2C, SPI, UART
8 V
36 V
- 35 C
+ 80 C
Brand: Fortebit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Operating Supply Voltage: 8 V to 36 V
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GLONASS, GPS
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

POL-2G Polaris Vehicle IoT Platform

Fortebit POL-2G Polaris Vehicle IoT Platform is designed to function as a GPS/GLONASS vehicle tracker and is available with a 2G modem. This platform is a Python-programmable open IoT platform that is ready to connect to the Cloud with just a few lines of code. Polaris is also 100% Arduino compatible. The POL-2G is designed with features like geofencing, real-time tracking, analog sensors, external commands, audio, and SMS. Fortebit POL-2G Polaris Vehicle IoT Platform is the evolution of the OpenTracker open-source vehicle tracker board, which Fortebit developed in 2014. This versatile product is expandable to include functionalities such as OLED displays, buttons, UV sensors, motor control, and motion sensors.