2611086021011

Wurth Elektronik
710-2611086021011
2611086021011

Mfr.:

Description:
RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$66.22 $66.22
$60.70 $607.00
$60.10 $1,502.50

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Modules
RoHS:  
WIRL-PRO2
USB Dongles
2.402 GHz to 2.48 GHz
4 dBm
USB
3 V
3 V
18.9 mA
7.7 mA
- 40 C
+ 85 C
Internal
67.75 mm x 23.65 mm x 12 mm
Bulk
Brand: Wurth Elektronik
Operating Supply Voltage: 3 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thetis-I WIRL-PR02 2.4GHz Radio Module

Würth Elektronik Thetis-I WIRL-PR02 Radio Module implements the Wirepas Mesh wireless connectivity stack and is designed for integration into Wirepas-based routing mesh networks, enabling wireless communication between devices or nodes. Main applications include logistics, asset tracking, smart lighting, IoT, and smart metering. The Thetis-I WIRL-PR02 from Würth Elektronik operates in the globally available 2.4GHz license-free radio frequency band, offering robust and secure data transmission. The lineup includes a Thetis-I USB Radio Stick.