IB17M-W

Kontron
168-1073-9162
IB17M-W

Mfr.:

Description:
Mobile Modules 5G M.2 Broadband Modem Card

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 18/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$380.10 $380.10

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Mobile Modules
RoHS:  
200 MHz
USB
- 40 C
+ 85 C
52 mm x 30 mm x 2.3 mm
Cellular
Bulk
Brand: Kontron
Data Rate: 4.9 Gb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product: Modem Card
Product Type: Cellular Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Part # Aliases: 1073-9162
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IB17M-W 5G M.2 Broadband Modem Card

Kontron IB17M-W 5G M.2 Broadband Modem Card is designed for applications requiring ultra-fast data speeds and low latency. The high-performance M.2 5G data card is built on the 3GPP Release 17, ensuring seamless compatibility with a wide range of applications while delivering a single worldwide variant for global connectivity. The IB17M-W Card features ultra-low latency and high-speed 5G throughput, allowing for real-time responsiveness for mission-critical applications, IoT, and industrial automation. Implementing seamless broadband coverage keeps users reliably connected across different regions.

FEATURED PRODUCTS
KONTRON