BAT-C2 NORTH-AMERICA

Hirschmann
566-942249002
BAT-C2 NORTH-AMERICA

Mfr.:

Description:
WiFi Modules - 802.11 Compact WLAN Client and AccessPoint with 11ac technology and rapid roaming.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,488.76 $1,488.76
$1,406.08 $14,060.80

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: WiFi Modules - 802.11
BAT
802.11 a/b/g/n/ac
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s
Ethernet, M12
12 V
24 V
13 dBm, 14 dBm, 16 dBm
- 40 C
+ 70 C
Antenna Connector Type: RP-SMA
Brand: Hirschmann
Dimensions: 102 mm x 72 mm x 34.5 mm
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 942249002
Unit Weight: 147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020

FEATURED PRODUCTS
HIRSCHMANN