CY-AFGOK-PRO

Airgain
425-CY-AFGOK-PRO
CY-AFGOK-PRO

Mfr.:

Description:
Mobile Modules AC-Fleet 5G Gateway Go-Kit Pro with CY-AF5G-B-NAT in Nanuk case, up to 15hr battery runtime

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5,073.18 $50,731.80

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Mobile Modules
0 C
+ 32 C
363 mm x 282 mm x 120 mm
LTE
Brand: Airgain
Product: 5G Connectivity
Product Type: Cellular Modules
Protocol - Sub GHz: Sub 6 GHz
Protocol - WiFi - 802.11: WiFi 6
Subcategory: Wireless & RF Modules
Type: All-in-One Portable 5G Connectivity
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC-Fleet™ 5G Vehicle Gateways

Airgain AC-Fleet™ 5G Vehicle Gateways combine a 5G modem, Wi-Fi® 6 router, GPS/GNSS, and high-performance antennas into a single, low-profile unit. These compact vehicle gateways are built for first responders and mission-critical communications. The AC-Fleet™ 5G vehicle gateways support up to 4 eSIM profiles for carrier flexibility and automatic failover. These AirgainConnect® gateways feature an all-in-one design that eliminates signal loss and maximizes cellular performance, ensuring strong wireless connectivity. The AirgainConnect® vehicle gateways are IP67/IP69K rated. These gateways are ideal for applications in public safety, government and municipal fleets, utilities and field services, transportation and logistics, and transit and education.