EVK-F10N-00

u-blox
377-EVK-F10N-00
EVK-F10N-00

Mfr.:

Description:
GNSS / GPS Development Tools u-blox F10 GNSS evaluation kit for NEO-F10N, L1/L5 antenna included

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$260.63 $260.63

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
NEO-F10N
USB
GPS, GNSS
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 105 mm x 64 mm x 26 mm
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526919090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

EVK-F10N Evaluation Kit

u-blox EVK-F10N Evaluation Kit simplifies the u-blox F10 L1/L5 dual-band GNSS technology assessment. u-blox EVK-F10N is housed in a durable 105mm x 64mm x 26mm metal case. The kit features a 14-pin front connector for accessing module interface pins and onboard power consumption sensors. The kit enables easy connection to the u-blox NEO-F10N module via UART. It includes the ANN-MB5 L1/L5 dual-band antenna compatible with major GNSS constellations, including NavIC. For configuration, evaluation, and debugging of u-blox GNSS products, the kit uses u-center 2 software, offering support throughout system integration. The EVK-F10N is powered via USB and connects to a PC running u-center 2 via USB or RS232. The onboard power consumption sensor allows time-based measurements using u-center 2 GNSS evaluation software.