CEL-14997

SparkFun
474-CEL-14997
CEL-14997

Mfr.:

Description:
Mobile Development Tools SparkFun LTE CAT M1/NB-IoT Shield - SARA-R4

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$139.00 $139.00

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Mobile Development Tools
RoHS: N
Wireless Shields
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517690000
ECCN:
5A991.g

LTE CAT M1/NB-IoT Shields - SARA-R4

SparkFun LTE CAT M1/NB-IoT Shields - SARA-R4 equips the Arduino or Arduino-compatible microcontroller with access to data networks across the globe. These shields add wireless high-bandwidth cellular functionality to the IoT project by maintaining low power consumption and a small Arduino R3 footprint. The LTE Cat M1/NB-IoT shields include a u-blox SARA-R410M-02B LTE Cat M1/NB-IoT modem. Both Cat M1 (Category M1) and NB-IoT (Narrowband IoT) are Low Power Wide Area Network (LPWAN) technologies that are designed to provide cellular communication to small IoT devices. SparkFunThe LTE Cat M1/NB-IoT shields include a ceramic Molex-1462000001 SMD antenna with a gain of 3.8dBi and an operating frequency range of 1.7GHz to 2.7GHz. These shields are ideally used in devices that require long battery lifetimes, like smart metering, smart lighting, telematics, asset tracking, remote monitoring, alarm panels, smartphones, and connected health.