RSL10-002GEVB

onsemi
863-RSL10-002GEVB
RSL10-002GEVB

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 RSL10 Eval Board

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (SGD)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
NCH-RSL10-101Q48-ABG
2.4 GHz
3.3 V
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: RSL10
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 294.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A991.g

IoT Prototyping Platforms

onsemi IoT Prototyping Platforms can be used to design and deploy energy-efficient Internet of Things (IoT) solutions. These solutions are ideal for a wide array of industrial-grade connectivity, sensing, control and power management solutions from onsemi. onsemi provides configurable, end-to-end, rapid prototyping platforms for the Internet of Things (IoT). onsemi IoT Prototyping Platforms reduce time-to-market and allow rapid deployment of IoT-enabled products with a wide range of choices including configurable hardware, multiple cloud connectivity, easy-to-use development software, and application examples.

RSL10 Evaluation Board (RSL10-002GEVB)

onsemi RSL10 Evaluation Board (RSL10-002GEVB) is used for developing ultra-low-power wireless applications based on the RSL10 Multi-Protocol BLUETOOTH® 5 System-on-Chip (SoC). This Evaluation Board provides access to all input and output connections via standard 0.1" headers. The RSL10-002GEVB offers an onboard communication interface circuit, providing communication to the board from a host PC. The communication interface translates RSL10 SWJ-DP debug port signals to the USB of the host PC. The onsemi RSL10-002GEVB also features an onboard 4-bit level shifter for debugging, which translates the I/O signal level of the RSL10 SoC to the 3.3V digital logical level.

BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch

onsemi BLE-SWITCH001-GEVB BLUETOOTH® Low Energy Switch is a complete reference design for energy-harvesting applications. These applications include lighting, door and window control, and step counters. The board features the RSL10 SIP and a high-efficiency harvester switch. The switch offers low power consumption and is self-powered. The batteryless switch on the onsemi BLE-SWITCH001-GEVB BLUETOOTH Low Energy Switch is easily customizable using the provided firmware and RSL10 Software Development Kit.

BLUETOOTH® IoT Development Kits

onsemi BLUETOOTH® IoT Development Kits are a comprehensive node-to-cloud, modular IoT platform that allows the development of various BLE-based use cases. These IoT development kits are built using RSL10 low-power BLUETOOTH 5 certified System-on-a-Chip (SoC), which serves as a baseboard for the development kit. The BLUETOOTH IoT development kits feature optimized power consumption, ready-to-use sample code, and modular hardware consisting of sensors and actuators. The sample code is present in the CMSIS pack of the development software and can be used for detailed documentation and several use cases. These development kits also come with a mobile app that interacts with the actuators and sensors.