TC32306FTG,EL

Toshiba
757-TC32306FTG,EL
TC32306FTG,EL

Mfr.:

Description:
RF Transceiver 2.0 to 5.5V -117dBm Automotive; AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,988

Stock:
1,988 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.20 $5.20
$4.49 $44.90
$4.24 $106.00
$3.91 $391.00
$3.70 $925.00
$3.50 $1,750.00
$2.96 $2,960.00
Full Reel (Order in multiples of 2000)
$2.79 $5,580.00
$2.70 $10,800.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: RF Transceiver
RoHS:  
Multiband
315 MHz, 434 MHz, 868 MHz, 915 MHz
ASK, FSK
2 V
5.5 V
9.7 mA
12 mA
10 dBm
- 40 C
+ 110 C
SPI
QFN-36
Reel
Cut Tape
Brand: Toshiba
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 121 dBm
Series: TC32306
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399901
ECCN:
EAR99

Automotive Solutions

Toshiba Automotive Solutions offer various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions, including self-driving, emulate human eyes and other intricate human senses.

TC32306FTG Single-Chip RF Transceiver

Toshiba TC32306FTG Single-Chip RF Transceiver for Low-Power Systems offers many of the functions required in UHF-band transceiver applications. The TC32306FTG is built on Toshiba's 0.13µm RFCMOS process and supports ASK/FSK modulation with a current consumption of TX 12mA at +10dBm output level / RX 9.7mA / battery saving 0μA (typical). This device integrates LNA, a mixer, IF filter, IF AMP, RSSI, a signal detector, bit rate filter, data comparator, PLL, VCO, and PA into a single IC. The transceiver's digital processing can significantly reduce the number of external components and allow fine adjustments. Toshiba TC32306FTG Single-Chip RF Transceiver is ideal for a variety of remote keyless entry (RKE) and automotive equipment applications, including answerback functions that detect and transmit vehicle status information.