Qorvo RF Amplifier

Results: 654
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 22-31.5GHz LNA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Low Noise Amplifiers Si QPA2628 Reel
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
Qorvo RF Amplifier 3.3-4.2GHz 27dBm P1dB, 400MHz IBW Pre-Dr Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
Reel: 100
38 dB Driver Amplifiers SMD/SMT QFN-16 Reel
Qorvo RF Amplifier 26dB Gain, 45MHz -1794MHz DOCSIS 4.0 Amp Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
Reel: 100
50 MHz to 1800 MHz 8 V 350 mA 23.5 dB 1.5 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 43 dBm - 40 C + 100 C QPL1825 Reel
Qorvo RF Amplifier 26dB Gain, 45MHz -1794MHz DOCSIS 4.0 Amp Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
50 MHz to 1800 MHz 8 V 350 mA 23.5 dB 1.5 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 43 dBm - 40 C + 100 C QPL1825 Reel
Qorvo RF Amplifier High Linearity, SDARs LNA Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 100

Low Noise Amplifiers Si QPL6207Q Reel, Cut Tape
Qorvo RF Amplifier TAT6254C FTTP RFIC, 50-1000MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
47 MHz to 1 GHz 5 V, 12 V 120 mA 33 dB CATV Amplifiers SMD/SMT GaAs - 40 C + 85 C Bag
Qorvo RF Amplifier 2-20GHz LNA / Gain Block w/AGC Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2 GHz to 20 GHz 5 V 100 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 29 dBm - 40 C + 70 C TGA2526 Gel Pack
Qorvo RF Amplifier 8-22 GHz Low Phase Noise Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 50

GaAs CMD246 Reel
Qorvo RF Amplifier 6 - 20 GHz Low Noise Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

6 GHz to 20 GHz 4 V 100 mA 20.5 dB 2 dB Low Noise Amplifiers SMD/SMT Die Si 15 dBm 25 dBm - 55 C + 85 C CMD316
Qorvo RF Amplifier 8 GHz Low Noise Amplifier Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT Si 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA Die Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

8 GHz to 12 GHz 3 V 30 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT - 40 C + 85 C CMD319
Qorvo RF Amplifier DC-20GHz Low Phase Noise Amp Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 5

0 Hz to 18 GHz 5 V 180 mA 14.4 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 22.5 dBm 30 dBm - 55 C + 85 C CMD326 Gel Pack
Qorvo RF Amplifier DC-40GHz Low Phase Noise Amp
Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V 100 mA 11.1 dB 4.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 55 C + 85 C CMD327
Qorvo RF Amplifier 40-1000MHz NF 5.5dB,Gain 21.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

40 MHz to 1 GHz 24 V 420 mA 21.5 dB 5.5 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 100 C D10040200 Bulk
Qorvo RF Amplifier 40-1000MHz NF 6dB, Gain 25.5dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50
Reel: 50

40 MHz to 1 GHz 24 V 350 mA 25.5 dB 6 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 100 C D10040240 Reel
Qorvo RF Amplifier 40-1000MHz NF 5.5dB, Gain 26dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50
Reel: 50

40 MHz to 1 GHz 24 V 350 mA 24 dB 5.5 dB CATV Amplifiers SOT-115J GaAs - 30 C + 100 C D10040250 Reel
Qorvo RF Amplifier 40-1000MHz NF 4.5dB, Gain 28dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50
Reel: 50

40 MHz to 1 GHz 24 V 360 mA 28 dB 4.5 dB CATV Amplifiers SOT-115J GaAs - 30 C + 100 C D10040270 Reel
Qorvo RF Amplifier 40-1000MHz NF 4.5dB, Gain 28dB Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

40 MHz to 1 GHz 24 V 360 mA 28 dB 4.5 dB CATV Amplifiers SOT-115J GaAs - 30 C + 100 C D10040270 Bulk
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 8 GHz 3.9 V 47 mA 16.7 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape
Qorvo RF Amplifier DC-4GHz Gain 19dB P1dB 12.3dBm@2GHz Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

0 Hz to 4 GHz 3.9 V 35 mA 20.5 dB 3.2 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 12.3 dBm 26.5 dBm - 45 C + 85 C NBB-500 Reel
Qorvo RF Amplifier X-Band 2W self bias, 4x3mm QFN Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

QPA0001 Reel
Qorvo RF Amplifier Switchable S- & X-Band 25W Power Amplifi
Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
Reel: 250
3.1 GHz to 3.5 GHz, 9 GHz to 11 GHz 21 dB Power Amplifiers SMD/SMT GaN QPA0007 Reel
Qorvo RF Amplifier 2-20GHz Low Noise Distributed Amp Die wi Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

2 GHz to 20 GHz 6 V 60 mA 11 dB 3 dB Low Noise Amplifiers 18 dBm 26 dBm - 55 C + 85 C QPA0012D Gel Pack
Qorvo RF Amplifier 13.75-14.5GHz 5W, AC-SMT
Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
Reel: 200
13.75 GHz to 14.5 GHz 24 V 35 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA0015 Reel