onsemi RSL10 Series RF System on a Chip - SoC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging

onsemi RF System on a Chip - SoC RSL10 SIP 2,809In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M3 2.4 GHz 4 Mbps 6 dBm - 93 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C SIP-51 Reel, Cut Tape, MouseReel
onsemi RF System on a Chip - SoC Radio SoC Ultr Low Pwr 1,922In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
onsemi RF System on a Chip - SoC RSL10 RadioSoC Ultra Low Power BLE5 2,977In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 2.7 mA 4.3 mA 384 kB - 40 C + 105 C QFNW-48 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi RF System on a Chip - SoC Ultra Low Power SoC 51 Bump WLCSP 310In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C WLCSP-51 Reel, Cut Tape, MouseReel