Fastron 0603AS Series RF Inductors - SMD

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Fastron RF Inductors - SMD Ceramic Core Chip Inductor 767In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 150 C 34 1.7 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 100nH 150 MHz 5% Tol 1,680In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 400 mA 580 mOhms - 40 C + 150 C 34 1.4 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 10nH 250 MHz 5% 485In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 31 4.8 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 200nH 100 MHz 2% Tol 845In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 200 nH 2 % 200 mA 1.55 Ohms - 40 C + 150 C 30 1.1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 18nH 250 MHz 5% Tol 3,234In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 3.1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor 140In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 38 3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 33nH 250 MHz 5% Tol 3,860In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.3 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 47nH200 MHz 5% Tol 657In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 150 C 38 2 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor 3,242In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 700 mA 120 mOhms - 40 C + 150 C 30 5.4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 220nH 100 MHz 5% Tol 2,640In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 150 mA 1.6 Ohms - 40 C + 150 C 30 1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 3.3nH 250 MHz 5% Tol 1,700In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 68nH 200 MHz 5%TOL
4,000Expected 1/5/2026
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 400 mA 340 mOhms - 40 C + 150 C 37 1.7 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 10nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 31 4.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 11 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 12nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 35 4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 15nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 15nH 250 MHz 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 22nH 250 MHz 5% Tol Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 38 3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 38 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD 27nH 250 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.8 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 600 mA 250 mOhms - 40 C + 150 C 40 Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 43 nH 5 % 600 mA 280 mOhms - 40 C + 150 C 40 2 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel