Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 150 nH 2 % 160 mA 1.5 Ohms - 40 C + 125 C 32 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 150 nH 5 % 160 mA 1.5 Ohms - 40 C + 125 C 32 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 160 nH 2 % 150 mA 2.1 Ohms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 160 nH 5 % 150 mA 2.1 Ohms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 2 % 140 mA 2.2 Ohms - 40 C + 125 C 25 1.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 180 nH 5 % 140 mA 2.2 Ohms - 40 C + 125 C 25 1.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 200 nH 2 % 120 mA 2.4 Ohms - 40 C + 125 C 25 1.25 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 200 nH 5 % 120 mA 2.4 Ohms - 40 C + 125 C 25 1.25 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 220 nH 2 % 120 mA 2.5 Ohms - 40 C + 125 C 25 1.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 220 nH 5 % 120 mA 2.5 Ohms - 40 C + 125 C 25 1.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 270 nH 2 % 110 mA 3.4 Ohms - 40 C + 125 C 30 960 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 270 nH 5 % 110 mA 3.4 Ohms - 40 C + 125 C 30 960 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 330 nH 2 % 85 mA 5.5 Ohms - 40 C + 125 C 30 800 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 330 nH 5 % 85 mA 5.5 Ohms - 40 C + 125 C 30 800 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 390 nH 2 % 80 mA 6.2 Ohms - 40 C + 125 C 30 800 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 390 nH 5 % 80 mA 6.2 Ohms - 40 C + 125 C 30 800 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 470 nH 2 % 75 mA 7 Ohms - 40 C + 125 C 30 700 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 470 nH 5 % 75 mA 7 Ohms - 40 C + 125 C 30 700 MHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 2 % 480 mA 200 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 3 % 480 mA 200 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 10 % 480 mA 200 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 2 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 3 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel