Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 40 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 2 % 550 mA 160 mOhms - 40 C + 125 C 40 5.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 16 nH 5 % 550 mA 160 mOhms - 40 C + 125 C 40 5.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 2 % 550 mA 160 mOhms - 40 C + 125 C 40 5.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 5 % 550 mA 160 mOhms - 40 C + 125 C 40 5.5 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 20 nH 2 % 550 mA 160 mOhms - 40 C + 125 C 40 4.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 20 nH 5 % 550 mA 160 mOhms - 40 C + 125 C 40 4.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 2 % 500 mA 170 mOhms - 40 C + 125 C 40 4.6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 22 nH 5 % 500 mA 170 mOhms - 40 C + 125 C 40 4.6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 24 nH 2 % 500 mA 210 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 24 nH 5 % 500 mA 210 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 2 % 440 mA 210 mOhms - 40 C + 125 C 40 3.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 5 % 440 mA 210 mOhms - 40 C + 125 C 40 3.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 2.2 nH 0.1 nH 700 mA 49 mOhms - 40 C + 125 C 16 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 2.2 nH 0.2 nH 700 mA 49 mOhms - 40 C + 125 C 16 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 2.2 nH 0.5 nH 700 mA 49 mOhms - 40 C + 125 C 16 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 30 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 40 3.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 30 nH 5 % 420 mA 230 mOhms - 40 C + 125 C 40 3.3 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 33 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 40 3.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 33 nH 5 % 420 mA 230 mOhms - 40 C + 125 C 40 3.2 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 36 nH 2 % 400 mA 260 mOhms - 40 C + 125 C 40 2.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 36 nH 5 % 400 mA 260 mOhms - 40 C + 125 C 40 2.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 39 nH 2 % 400 mA 260 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 39 nH 5 % 400 mA 260 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 3.6 nH 3 % 850 mA 59 mOhms - 40 C + 125 C 25 6 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCM Reel