Porcelain Superchip RF Capacitors

Results: 4,451
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 150V 33pF Tol 5% Las Mkg Vertical
499Expected 4/5/2026
Min.: 1
Mult.: 1
Reel: 500
100A 33 pF 150 V 5 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 43pF 2%
481Expected 24/2/2026
Min.: 1
Mult.: 1
Reel: 500

100A 43 pF 150 V 2 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 82pF 5%
997On Order
Min.: 1
Mult.: 1
Reel: 500

100A 82 pF 150 V 5 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150V 9.1pF Tol 5% Las Mkg Vertical
490Expected 27/3/2026
Min.: 1
Mult.: 1
Reel: 500

100A 9.1 pF 150 V 5 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 0.1pF
492Expected 28/4/2026
Min.: 1
Mult.: 1
Reel: 500

100B 0.1 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 300V 1000pF Tol 5%
500Expected 13/4/2026
Min.: 1
Mult.: 1
Reel: 500

100B 1000 pF 300 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 300volts 120pF 1%
490Expected 16/3/2026
Min.: 1
Mult.: 1
Reel: 500

100B 120 pF 300 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 1pF 358In Stock
500Expected 27/5/2026
Min.: 1
Mult.: 1
Reel: 500

100B 1 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 1.1PF 1500V .1PF
460Expected 23/2/2026
Min.: 1
Mult.: 1
Reel: 500

100B 1.1 pF 1.5 kV 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 3.9pF
405Expected 24/3/2026
Min.: 1
Mult.: 1
Reel: 500

100B 3.9 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 470PF 200V 5% 1111
585Expected 8/7/2026
Min.: 1
Mult.: 1
Reel: 500
100B 470 pF 200 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 4.3pF
1,420On Order
Min.: 1
Mult.: 1
Reel: 500

100B 4.3 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 4.7pF
1,000Expected 8/5/2026
Min.: 1
Mult.: 1
Reel: 500

100B 4.7 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 0.3pF
860Expected 27/4/2026
Min.: 1
Mult.: 1
Reel: 500
No
100A 0.3 pF 150 V 0.1 pF 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 20pF 5%
405Expected 30/4/2026
Min.: 1
Mult.: 1
Reel: 500
No
100A 20 pF 150 V 5 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 22pF 1%
440Expected 24/3/2026
Min.: 1
Mult.: 1
Reel: 500
No
100A 22 pF 150 V 1 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 10pF 2%
460Expected 23/2/2026
Min.: 1
Mult.: 1
Reel: 500
No
100B 10 pF 500 V 2 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 50volts 1000pF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
100B 1000 pF 50 V 10 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 15pF 5% 1,460In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100B 15 pF 500 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200volts 220pF 1%
220Expected 11/5/2026
Min.: 1
Mult.: 1
Reel: 500
No
100B 220 pF 200 V 1 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 4.3pF
400Expected 18/5/2026
Min.: 1
Mult.: 1
Reel: 500
No
100B 4.3 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 4.7pF
1,706On Order
Min.: 1
Mult.: 1
Reel: 500
No
100B 4.7 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 500volts 6.8pF
605Expected 28/4/2026
Min.: 1
Mult.: 1
Reel: 500
No
100B 6.8 pF 500 V 0.1 pF 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 100A2R2BW150XT1K
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R
1,000Expected 11/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

100A Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film MLC A/B/R 1,500Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500
100A 10 pF 150 V 2 % 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel