EC1001PR

Empower Semiconductor
435-EC1001PR
EC1001PR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 0402 220nF 4V Silicon Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50,415

Stock:
50,415 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.973 $0.97
$0.656 $6.56
$0.448 $44.80
$0.366 $183.00
$0.338 $338.00
$0.328 $820.00
Full Reel (Order in multiples of 5000)
$0.278 $1,390.00

Product Attribute Attribute Value Select Attribute
Empower Semiconductor
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
0.22 uF
4 V
0402 (1005 metric)
15 %
EC1XXX
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Empower Semiconductor
Case Code - in: 0402
Case Code - mm: 1005
Height: 0.015 mm
Length: 1 mm
Moisture Sensitive: Yes
Product: Silicon Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: E-CAP
Voltage Rating DC: 4 VDC
Width: 0.5 mm
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

E-CAP™ 0402 220nF 4V Silicon Capacitor

Empower Semiconductor E-CAP™ 0402 220nF 4V Silicon Capacitor is a high-performance, ultra-low profile silicon capacitor intended for power integrity and signal integrity in high di/dt and high-speed communications SoCs.The capacitor's ultra-low ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance) allow exceptional behavior at high frequency. This results in the perfect match for power supply decoupling and bypassing of high-speed digital SoCs.